Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZ
Newark Part No.
Re-Reel73AM6687
Cut Tape73AM6687
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.19 |
| 10+ | $1.94 |
| 25+ | $1.74 |
| 50+ | $1.55 |
| 100+ | $1.36 |
| 250+ | $1.16 |
| 500+ | $1.06 |
| 1000+ | $1.01 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZ
Newark Part No.
Re-Reel73AM6687
Cut Tape73AM6687
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.62V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory2KB
Output Power-
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins8Pins
Current Consumption138µA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.62V
Supply Voltage Max
5.5V
Output Power
-
RF IC Case Style
SOIC
Current Consumption
138µA
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
2KB
IC Case / Package
SOIC
No. of Pins
8Pins
Product Range
-
Alternatives for NTP53321G0JTZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability