Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNX3L1T3157GMZ
Newark Part No.71AH5346
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L1T3157GMZ
Newark Part No.71AH5346
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
Supply Voltage Range1.4V to 4.3V
On State Resistance Max4.1ohm
IC Case / PackageXSON
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for NX3L1T3157GMZ
1 Product Found
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
On State Resistance Max
4.1ohm
No. of Pins
6Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
XSON
No. of Channels
1Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate