Product Information
Product Overview
The OM11039 is an Keil MCB1300 NXP LPC1300 Series evaluation board. The LPC1300 microcontroller family is based on the ARM cortex-M3 CPU architecture for embedded applications featuring a high level of support block integration and low power consumption. The peripheral complement of the LPC1300 series includes up to 32 kB of Flash memory, up to 8 kB of data memory, USB device interface, 1 UART, 1 SSP controller, SPI interface, 1 I2C interface, 8 channel 10bit ADC, 4 general purpose timer/PWMs and up to 40 general purpose I/O pins. The on-chip USB driver is incorporated in the LPC1300 family’s on-chip ROM. It facilitates building simple USB devices while saving Flash memory. The LPC1300 family on-chip USB driver implements both HID and MSC devices. The ROM driver functionality is simplified and easy to use.
- ARM cortex-M3 processor running at frequencies up to 72MHz
- ARM cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug and serial wire trace port
- In-system programming (ISP) and In-application programming (IAP) via on-chip boot loader software
- Code read protection (CRP) with different security levels
- Serial interfaces, Analogue peripherals clocking, Power management
- Brownout detect with four separate thresholds
- Power-on reset (POR)
- Unique device serial number for identification
Applications
Consumer Electronics, Lighting, Security, Industrial, Embedded Design & Development
Technical Specifications
NXP
LPC1300
Cortex-M3
Eval Board LPC1343
No SVHC (27-Jun-2024)
32bit
ARM
LPC1343Â
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate