Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoP5020-RDB
Newark Part No.96W1345
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberP5020
Kit Application TypeCommunication & Networking
Application Sub TypeEmbedded
Core ArchitecturePower Architecture
Core Sub-Architecturee5500
Silicon Family NameQorIQ
Kit ContentsReference Design Board P5020
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
P5020-RDB is a dual core processor reference design board. The P5020 is designed for high-performance, power-constrained control plane applications and provides an ideal combination of core performance, integrated accelerators and advanced I/O required for the following compute-intensive applications such as Enterprise equipment: Router, switch, services, Data center (Server appliance, SAN storage controller, iSCSI controller, FCoE bridging), Aerospace and defense, Industrial computing (single-board computers, test/measurement, robotics).
- QorIQ® P5040 dual-core processor built on the advanced, 64-bit e5500 Power Architecture® core
- 2/1 (single thread per core) threads
- 1.6 to 2GHz max core frequency
- Up to 2MB of shared platform cache (L3)
- Tightly coupled low latency cache hierarchy: 32KB I/D (L1), 512KB L2 per core
- Up to 64GB of addressable memory space
- 4x PCIe v2.0 PCI Express®, 3 DMIPS/MHz per core
- 18 SerDes lanes
- Hybrid 32bit mode to support legacy software and seamless transition to 64bit architecture
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
Power Architecture
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
P5020
Application Sub Type
Embedded
Core Sub-Architecture
e5500
Kit Contents
Reference Design Board P5020
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate