Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7941ATSM2AB120,
Newark Part No.65AC6175
Supply Voltage Min-
RFID IC TypeRead, Write
Supply Voltage Max-
Programmable Memory512B
IC Case / PackageTSSOP
No. of Pins20Pins
RF IC Case StyleTSSOP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
MSL
MSL 1 - Unlimited
RFID IC Type
Read, Write
Programmable Memory
512B
No. of Pins
20Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability