Print Page
Image is for illustrative purposes only. Please refer to product description.
2,863 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $7.080 |
| 25+ | $6.190 |
| 50+ | $5.810 |
| 100+ | $5.050 |
| 250+ | $4.220 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,128
Newark Part No.61AC1875
UART IC TypeSerial UART
No. of Channels2 Channel
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min3V
Interface Case StyleHVQFN
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
2Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
2 Channel
Data Rate
5Mbps
Interface Case Style
HVQFN
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SC16IS752IBS,128
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability