Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1145AT/FD/0Z
Newark Part No.21AJ6893
Your Part Number
Technical Datasheet
2,667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1145AT/FD/0Z
Newark Part No.21AJ6893
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, SPI
IC Interface TypeCAN, SPI
No. of TX Buffers-
Data Rate Max5Mbps
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, SPI
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
IC Interface Type
CAN, SPI
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for TJA1145AT/FD/0Z
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability