Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $391.290 |
Price for:Each
Minimum: 1
Multiple: 1
$391.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-LS1021A-PB
Newark Part No.64Y0092
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorIQ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberLS1021A
Kit ContentsTWR-LS1021A Module, Power Cord, Connector Cables, Linux & CodeWarrior Software, Start/User's Guide
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ
Core Sub-Architecture
Cortex-A7
Kit Contents
TWR-LS1021A Module, Power Cord, Connector Cables, Linux & CodeWarrior Software, Start/User's Guide
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LS1021A
Product Range
-
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate