
Product Overview
The TWR-LS1021A is a tower system module based on the QorIQ LS1021A processor. The QorIQ LS1021A processor features dual, ARM Cortex-A7 cores, 32KB I/D L1 cache with ECC protection, 512KB coherent L2 cache with ECC protection. This feature rich, high performance processor module can be used standalone or as part of an assembled tower system development platform. Incorporating dual, ARM Cortex-A7 cores running up to 1GHz, the TWR-LS1021A module delivers an outstanding level of performance. Additionally, the TWR-LS1021A module offers HDMI, SATA3 and USB3 connectors as well as a complete Linux software developer's package. This module also provides a comprehensive level of security that includes support for secure boot, trust architecture and tamper detection in both standby and active power modes.
- 1GB parallel NOR flash, 128MB quad SPI flash, 1GB DDR3L and full size SDHC slot
- Two 10/100/1000 Ethernet (SGMII) and 10/100/1000 Ethernet (RGMII)
- Two mini PCIe connector and one mSATA 3.0 slot
- Muxed LCD/QE interface
- Audio OUT via HDMI or jack plug and audio IN via onboard mic
- USB 3.0 interface
- Two SPI bus and three I2C bus interfaces
Applications
Robotics, Communications & Networking, Industrial
Contents
TWR-LS1021A module, Power cord, Connector cables, Linux and CodeWarrior ARM toolchain software, Reference design, Quick start guide and User's Guide.
Technical Specifications
NXP
QorIQ
Cortex-A7
Dev Board LS1021A
No SVHC (27-Jun-2024)
32bit
ARM
LS1021A
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
