Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.160 |
10+ | $16.350 |
25+ | $15.880 |
50+ | $15.410 |
100+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSH8518F600BPEP
Newark Part No.50AK7139
Product RangeSHA Series
Resistance100µohm
Product RangeSHA Series
Resistor Case / Package-
Power Rating36W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Temperature Coefficient± 50ppm/°C, ± 100ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C, ± 100ppm/°C
Product Width
18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SHA Series
Power Rating
36W
Resistor Technology
Manganin
Product Length
85mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability