Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.770 |
Price for:Each
Minimum: 10
Multiple: 10
$1,227.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoKB-DF224
Newark Part No.30C2718
Wrap Tool TypeBit
Wire Wrap Style-
Terminal Diagonal Min1.37mm
Terminal Diagonal Max1.85mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
1.37mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
22AWG
Wire Wrap Style
-
Terminal Diagonal Max
1.85mm
Wire Size (AWG)
24AWG to 22AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
