Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Newark Part No.76AK5854
Product RangeEE Series
Your Part Number
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.990 |
| 25+ | $2.870 |
| 50+ | $2.770 |
| 100+ | $2.710 |
| 250+ | $2.660 |
| 500+ | $2.600 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Newark Part No.76AK5854
Product RangeEE Series
Sensing MethodTransmissive
Sensing Range Max3mm
Sensing Distance / Slot Width3mm
Supply Voltage Min2.2V
Supply Voltage DC Min2.2V
Supply Voltage Max7V
Supply Voltage DC Max7V
Sensor Case / PackageModule
Output Current8mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Sensing Distance / Slot Width
3mm
Supply Voltage DC Min
2.2V
Supply Voltage DC Max
7V
Output Current
8mA
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Range Max
3mm
Supply Voltage Min
2.2V
Supply Voltage Max
7V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
