Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CT12
Newark Part No.48W4491
Product RangeE3T-C Series
Your Part Number
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.750 |
| 5+ | $405.710 |
| 10+ | $383.270 |
| 25+ | $358.970 |
| 50+ | $340.270 |
| 100+ | $323.440 |
Price for:Each
Minimum: 1
Multiple: 1
$433.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CT12
Newark Part No.48W4491
Product RangeE3T-C Series
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max1m
Sensing MethodThrough Beam
Output TypeDigital - NPN
Product RangeE3T-C Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source630nm Red LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3T-C Series
Supply Voltage Min
12VDC
Light Source
630nm Red LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
Digital - NPN
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
