Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.840 |
| 25+ | $5.160 |
| 50+ | $4.550 |
| 100+ | $4.370 |
| 250+ | $4.180 |
| 500+ | $3.810 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTYPE 22
Newark Part No.02AM6682
Socket Mounting-
Socket TerminalsPlug In
No. of Pins2Pins
Current Rating-
Voltage Rating230VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
-
No. of Pins
2Pins
Voltage Rating
230VDC
SVHC
To Be Advised
Socket Terminals
Plug In
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate