Print Page
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.875 |
25+ | $0.832 |
50+ | $0.787 |
100+ | $0.744 |
250+ | $0.700 |
500+ | $0.629 |
1000+ | $0.568 |
Price for:Each
Minimum: 10
Multiple: 10
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB3F-3150
Newark Part No.13J5100
Product RangeB3F
Product RangeB3F
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force100gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.3mm x 6.3mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3F
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
7.3mm x 6.3mm
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP00
Illumination
Non Illuminated
Alternatives for B3F-3150
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate