Print Page
5,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.517 | 
| 10+ | $0.429 | 
| 25+ | $0.397 | 
| 50+ | $0.365 | 
| 100+ | $0.333 | 
| 250+ | $0.316 | 
| 500+ | $0.299 | 
| 1000+ | $0.262 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZG03C15G
Newark Part No.02AM6429
Product RangeBZG03
Zener Voltage Nom15V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeBZG03
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
1.5W
No. of Pins
2Pins
Product Range
BZG03
SVHC
Lead (27-Jun-2024)
Alternatives for BZG03C15G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability