Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.387 |
6000+ | $0.376 |
12000+ | $0.363 |
18000+ | $0.351 |
30000+ | $0.338 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,161.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6304P
Newark Part No.86AK4939
Channel TypeP Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel410mA
Continuous Drain Current Id P Channel410mA
Drain Source On State Resistance N Channel0.85ohm
Drain Source On State Resistance P Channel0.85ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
410mA
Drain Source On State Resistance P Channel
0.85ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
410mA
Drain Source On State Resistance N Channel
0.85ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for FDG6304P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability