Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4711T1G
Newark Part No.
Full Reel26K4585
Re-Reel03AJ2267
Cut Tape03AJ2267
Product RangeMMSZxxxT1G
Your Part Number
20,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.191 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.106 |
| 25+ | $0.089 |
| 50+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.045 |
| 18000+ | $0.039 |
| 30000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4711T1G
Newark Part No.
Full Reel26K4585
Re-Reel03AJ2267
Cut Tape03AJ2267
Product RangeMMSZxxxT1G
Zener Voltage Nom27V
Zener Voltage Vz Typ27V
Power Dissipation Pd500mW
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Power Dissipation Pd
500mW
Diode Case Style
SOD-123
Zener Tolerance ±
5%
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Vz Typ
27V
Power Dissipation
500mW
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Automotive Qualification Standard
-
Alternatives for MMSZ4711T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
