Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCL30486B1DR2G
Newark Part No.32AK9445
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.370 |
| 25+ | $1.240 |
| 50+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30486B1DR2G
Newark Part No.32AK9445
Technical Datasheet
LED Driver TypeIsolated
Input Voltage Min10.7V
Input Voltage Max25V
Output Voltage Max14V
Output Current Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current, Constant Voltage, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Constant Voltage, Flyback
Input Voltage Min
10.7V
Output Voltage Max
14V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
9Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Constant Voltage, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
25V
Output Current Max
-
Switching Frequency Typ
-
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
-
Alternatives for NCL30486B1DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability