Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCN5130MNTWG
Newark Part No.74AK7661
Your Part Number
Technical Datasheet
2,352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $7.260 |
| 25+ | $6.720 |
| 50+ | $6.410 |
| 100+ | $6.120 |
| 250+ | $5.830 |
| 500+ | $5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5130MNTWG
Newark Part No.74AK7661
Technical Datasheet
Data Rate9.375Kbaud
IC Interface TypeKNX Bus
Ethernet Type-
Interface ApplicationsKNX Twisted Pair Networks
Supported Standards-
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Controller IC Case StyleQFN-EP
IC Case / PackageQFN-EP
Interface Case StyleQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
9.375Kbaud
Ethernet Type
-
Supported Standards
-
Supply Voltage Max
3.47V
IC Case / Package
QFN-EP
No. of Pins
40Pins
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
IC Interface Type
KNX Bus
Interface Applications
KNX Twisted Pair Networks
Supply Voltage Min
3.13V
Controller IC Case Style
QFN-EP
Interface Case Style
QFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCN5130MNTWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability