Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH1D3N04XL
Newark Part No.51AM2183
Product RangeDual Cool 33 Series
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.450 |
| 25+ | $4.080 |
| 50+ | $3.710 |
| 100+ | $3.310 |
| 250+ | $2.920 |
| 500+ | $2.710 |
| 1000+ | $2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH1D3N04XL
Newark Part No.51AM2183
Product RangeDual Cool 33 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id207A
Drain Source On State Resistance1300µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation107W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeDual Cool 33 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
207A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
9Pins
Product Range
Dual Cool 33 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability