Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B6V2LT1G
Newark Part No.
Full Reel76T7473
Re-Reel02AC3915
Cut Tape02AC3915
Product RangeSZBZX84BxxxLT1G
Your Part Number
9,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 10+ | $0.194 |
| 25+ | $0.119 |
| 50+ | $0.096 |
| 100+ | $0.081 |
| 250+ | $0.066 |
| 500+ | $0.052 |
| 1000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.053 |
| 18000+ | $0.046 |
| 30000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B6V2LT1G
Newark Part No.
Full Reel76T7473
Re-Reel02AC3915
Cut Tape02AC3915
Product RangeSZBZX84BxxxLT1G
Zener Voltage Nom6.2V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZBZX84BxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZBZX84BxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for SZBZX84B6V2LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability