Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.800 |
25+ | $1.710 |
50+ | $1.660 |
100+ | $1.640 |
250+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG60P
Newark Part No.51AK0678
Fan Guard TypePlastic
For Use With60mm Axial Fans
Fixing Centers50mm
Color / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
50mm
Product Range
-
For Use With
60mm Axial Fans
Color / Finish
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate