Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part No4058075264069
Newark Part No.83AK1376
Product RangeOsram - PARATHOM LED PAR38 Lamps
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075264069
Newark Part No.83AK1376
Product RangeOsram - PARATHOM LED PAR38 Lamps
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle15°
Equivalent Wattage120W
Luminous Flux1035lm
Power Rating12.5W
Supply Voltage240V
Energy RatingA+
External Length134mm
External Diameter122mm
Product RangeOsram - PARATHOM LED PAR38 Lamps
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
120W
Power Rating
12.5W
Energy Rating
A+
External Diameter
122mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
15°
Luminous Flux
1035lm
Supply Voltage
240V
External Length
134mm
Product Range
Osram - PARATHOM LED PAR38 Lamps
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
