Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-6/220-240/150-G3
Newark Part No.79AK1901
Product RangeELEMENT G3 Series
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 10+ | $14.350 |
| 25+ | $13.240 |
| 50+ | $12.460 |
| 100+ | $11.750 |
| 250+ | $10.190 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-6/220-240/150-G3
Newark Part No.79AK1901
Product RangeELEMENT G3 Series
Power Supply ApplicationsLED Lighting
Output Power Max6.3W
Output Voltage Max42V
Output Current150mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
6.3W
Output Current
150mA
Input Voltage Min
198V
Product Range
ELEMENT G3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate