Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-60/220-240/350-D-CS-L
Newark Part No.87AK1371
Product RangeELEMENT EM FIT Non SELV Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.850 |
10+ | $17.770 |
40+ | $17.310 |
60+ | $15.840 |
100+ | $15.030 |
260+ | $13.470 |
500+ | $13.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-60/220-240/350-D-CS-L
Newark Part No.87AK1371
Product RangeELEMENT EM FIT Non SELV Series
Power Supply ApplicationsLED Lighting
Output Power Max61.2W
Output Voltage Max175V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT EM FIT Non SELV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
175V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
61.2W
Output Current
350mA
Input Voltage Min
198V
Product Range
ELEMENT EM FIT Non SELV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate