Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-FIT-15/220-240/700-CS-I
Newark Part No.79AK2209
Product RangeICUTRONIC FIT CS I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.010 |
| 10+ | $21.670 |
| 25+ | $21.120 |
| 50+ | $19.310 |
| 100+ | $18.320 |
| 250+ | $16.420 |
| 500+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-15/220-240/700-CS-I
Newark Part No.79AK2209
Product RangeICUTRONIC FIT CS I Series
Power Supply ApplicationsLED Lighting
Output Power Max14.7W
Output Voltage Max21V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
21V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
14.7W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
