Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoHRP BLACK KIT
Newark Part No.35C3016
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric24.13mm
External Width - Metric83mm
External Depth - Metric139mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.95"
External Width - Imperial3.25"
External Depth - Imperial5.47"
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.13mm
External Depth - Metric
139mm
Body Color
Black
External Height - Imperial
0.95"
External Depth - Imperial
5.47"
Enclosure Material
Plastic
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
SVHC
No SVHC (16-Jul-2019)
Alternatives for HRP BLACK KIT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate