Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoP170SCS
Newark Part No.95F7754
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.7Ah
Battery Size CodeSub C
External Diameter23mm
Battery TerminalsPressure Contact
External Height43mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeSub C
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.7Ah
External Diameter
23mm
External Height
43mm
Pack Quantity
1
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
Sub C
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
