ERJPA3F2262V

RES, 22K6, 1%, THICK FILM

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJPA3F2262V
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F2262V
Newark Part No.85Y6312
Product RangeERJ-PA3 Series
Technical Datasheet
See all Technical Docs
Packaging Options
360 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.105
100+$0.060
1000+$0.042
5000+$0.030
10000+$0.028
25000+$0.025
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERJPA3F2262V
Newark Part No.85Y6312
Product RangeERJ-PA3 Series
Technical Datasheet
Resistance22.6kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

22.6kohm

Power Rating

250mW

Resistor Technology

Thick Film

Product Range

ERJ-PA3 Series

Voltage Rating

150V

Product Width

0.85mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

High Power, Anti-Surge

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Technical Docs (1)

Alternatives for ERJPA3F2262V

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code