Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF92ERLNLNSNM004
Newark Part No.67W7978
Product RangeOpti-Core Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $113.460 |
| 2+ | $109.740 |
| 5+ | $105.560 |
| 10+ | $101.840 |
| 25+ | $96.260 |
Price for:Each
Minimum: 1
Multiple: 1
$113.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF92ERLNLNSNM004
Newark Part No.67W7978
Product RangeOpti-Core Series
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric4m
Fibre Diameter9µm / 125µm
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Opti-Core® 2 fibre patch cord
- OS1/OS2 with 1.6mm cable jacket
- Riser (OFNR) features LC duplex connectors
- Has standard insertion loss and is 4meters in length
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
4m
Product Range
Opti-Core Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
