Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTHH-C
Newark Part No.22C6263
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354425
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $119.500 |
| 10+ | $116.000 |
| 50+ | $112.510 |
| 100+ | $109.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$119.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTHH-C
Newark Part No.22C6263
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354425
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length-
Cable Tie Width7.9mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Steel® custom length banding head
- Loose piece banding head designed for heavy cross section banding
- Self-locking head design speeds up installation and lock into place at any length along tie body
- Suitable for general applications
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
-
Cable Bundle Diameter Max
-
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
