Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.306 |
Price for:Each
Minimum: 1000
Multiple: 1000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-4F-M
Newark Part No.48AC9837
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498389045
Product RangeP Series
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- For use with CT-100A (POCKET B), CT-200
Technical Specifications
Product Range
P Series
Wire Size (AWG)
26AWG to 22AWG
Conductor Area CSA
0.5mm²
Stud Size - Imperial
#4
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
26AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M2.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate