Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $86.600 |
5+ | $81.360 |
10+ | $76.610 |
25+ | $72.800 |
50+ | $68.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$86.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-D-1Y
Newark Part No.25AK3668
Label TypeWarning
Label Height99.1mm
Label Width99.1mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
99.1mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
99.1mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate