Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M0
Newark Part No.94F2875
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $170.840 |
| 10+ | $164.290 |
| 50+ | $160.200 |
| 100+ | $156.110 |
Price for:Pack of 1000
Minimum: 5
Multiple: 1
$854.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M0
Newark Part No.94F2875
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350006
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Sta-Strap® releasable cable tie
- Miniature cross section
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- For use with cables
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability