New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Cable Ties
                                                                                                  Print Page

                                                                                                  SST2S-M0

                                                                                                  Cable Tie, Sta Strap® Releasable, Nylon 6.6 (Polyamide 6.6), Black, 172 mm, 4.6 mm, 45 mm, 50 lb

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT SST2S-M0
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoSST2S-M0
                                                                                                  Newark Part No.96F8093
                                                                                                  Product RangeSta-Strap Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498350106
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$250.760
                                                                                                  10+$243.240
                                                                                                  50+$235.720
                                                                                                  100+$228.200
                                                                                                  Price for:Pack of 1000
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $1,253.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoSST2S-M0
                                                                                                  Newark Part No.96F8093
                                                                                                  Product RangeSta-Strap Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498350106
                                                                                                  Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Cable Tie ColourBlack
                                                                                                  Cable Tie Length172mm
                                                                                                  Cable Tie Width4.6mm
                                                                                                  Cable Bundle Diameter Max45mm
                                                                                                  Minimum Loop Tensile Strength50lb
                                                                                                  Cable Tie TypeReleasable
                                                                                                  Product RangeSta-Strap Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  • Sta-Strap® releasable weather resistant cable tie
                                                                                                  • Standard cross section
                                                                                                  • UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
                                                                                                  • For use with cables

                                                                                                  Technical Specifications

                                                                                                  Cable Tie Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  Cable Tie Length

                                                                                                  172mm

                                                                                                  Cable Bundle Diameter Max

                                                                                                  45mm

                                                                                                  Cable Tie Type

                                                                                                  Releasable

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Cable Tie Colour

                                                                                                  Black

                                                                                                  Cable Tie Width

                                                                                                  4.6mm

                                                                                                  Minimum Loop Tensile Strength

                                                                                                  50lb

                                                                                                  Product Range

                                                                                                  Sta-Strap Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.