Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $274.610 |
5+ | $259.690 |
10+ | $246.250 |
25+ | $234.320 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$274.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPM-BK
Newark Part No.80AH2644
Label Tape Type-
Tape Length23ft
Tape Width0.5"
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Tape Type
-
Tape Width
0.5"
Label Tape Color
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Alternatives for T050X000VPM-BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate