Print Page
LR6-102L4NK-G
SIGNAL TOWER, 1 TIER, GREEN, 24VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.250 |
Price for:Each
Minimum: 1
Multiple: 1
$330.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-102L4NK-G
Newark Part No.42AM5649
Product RangeLR6 Series
No. of Stacks / Tiers1
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones-
Lens Diameter60mm
IP / NEMA RatingIP54
Connection Type4 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
4 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6 Series
Module Lens Colour
Green
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate