Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1.910 |
4+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoM1500
Newark Part No.32T0099
Accessory TypeConnector Dish
For Use WithAudio Equipment
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
ABS Connector Dish for Two 1/4'' Jacks This dish provides professional looks and quality to any project.
- Material: ABS
- Color: Black
- Connector cutouts: Two 1/4"
- Overall dimensions: 3 1/3" x 3 1/3"
- Required cutout: 3" Diameter
- Jacks not included
Technical Specifications
Accessory Type
Connector Dish
Product Range
-
For Use With
Audio Equipment
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate