Print Page
W2374
4-LED Wide-Angle Headlamp (3-AAA batteries included)
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 6
Multiple: 6
$58.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2374
Newark Part No.31AC4406
Flashlight TypeHead Light
Light Source4 x LED
Lumen Output-
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
4-LED Wide-Angle Headlamp (3-AAA batteries included)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
-
Power Source
AAA Batteries x 3
Product Range
-
Light Source
4 x LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate