Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401858483
Newark Part No.80AK6659
Product RangeLedinaire Series
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401858483
Newark Part No.80AK6659
Product RangeLedinaire Series
Light SourceLED
Power Rating200W
CCT4000K
Total Light Output24000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length482mm
Depth35.7mm
Width336mm
Energy Rating-
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
482mm
Width
336mm
Product Range
Ledinaire Series
Power Rating
200W
Total Light Output
24000lm
IP / NEMA Rating
IP65
Depth
35.7mm
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate