Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919313000038
Newark Part No.82AK0118
Product RangeLedinaire Series
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919313000038
Newark Part No.82AK0118
Product RangeLedinaire Series
Light ColorNeutral White
Lumen Output2400lm
Power Rating22W
Supply Voltage240VAC
Light Bar Length1.207m
IP RatingIP65
IP RatingIP65
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Color
Neutral White
Power Rating
22W
Light Bar Length
1.207m
IP Rating
IP65
SVHC
To Be Advised
Lumen Output
2400lm
Supply Voltage
240VAC
IP Rating
IP65
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate