New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      929003079102

                      LED BULB, WARM WHITE, 420LM, 6.7W ROHS COMPLIANT: YES

                      PHILIPS LIGHTING 929003079102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No929003079102
                      Newark Part No.80AK6770
                      Product RangeMASTER LEDspot ExpertColor LV Series
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No929003079102
                      Newark Part No.80AK6770
                      Product RangeMASTER LEDspot ExpertColor LV Series
                      Lamp StyleReflector
                      Lamp Base TypeGU5.3
                      LED ColorWarm White
                      CCT2700K
                      DimmableDimmable
                      Beam Angle24°
                      Equivalent Wattage35W
                      Luminous Flux420lm
                      Power Rating6.7W
                      Supply Voltage12VAC
                      Energy RatingG
                      External Length46mm
                      External Diameter50.5mm
                      Product RangeMASTER LEDspot ExpertColor LV Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Lamp Style

                      Reflector

                      LED Color

                      Warm White

                      Dimmable

                      Dimmable

                      Equivalent Wattage

                      35W

                      Power Rating

                      6.7W

                      Energy Rating

                      G

                      External Diameter

                      50.5mm

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      GU5.3

                      CCT

                      2700K

                      Beam Angle

                      24°

                      Luminous Flux

                      420lm

                      Supply Voltage

                      12VAC

                      External Length

                      46mm

                      Product Range

                      MASTER LEDspot ExpertColor LV Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.