Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1340903
Newark Part No.83AK3026
Product RangeCONNEXIS D Series
780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 50+ | $0.871 |
| 100+ | $0.818 |
| 250+ | $0.758 |
| 500+ | $0.694 |
| 1000+ | $0.613 |
Price for:Each
Minimum: 10
Multiple: 10
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1340903
Newark Part No.83AK3026
Product RangeCONNEXIS D Series
Product RangeCONNEXIS D Series
No. of Positions3Positions
Pitch Spacing3.81mm
For Use WithPhoenix Contact CONNEXIS D Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CONNEXIS D Series
No. of Positions
3Positions
For Use With
Phoenix Contact CONNEXIS D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate