Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414694
Newark Part No.25AM9354
Product RangeQPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 10+ | $20.530 |
| 25+ | $19.280 |
| 50+ | $18.210 |
| 100+ | $17.050 |
| 250+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414694
Newark Part No.25AM9354
Product RangeQPD Series
Product RangeQPD Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingSilver
IP RatingIP66, IP68, IP69K, IK07
IP RatingIP66, IP68, IP69K, IK07
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QPD Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP66, IP68, IP69K, IK07
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper
IP Rating
IP66, IP68, IP69K, IK07
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
