Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $67.660 |
10+ | $65.060 |
50+ | $61.800 |
100+ | $58.230 |
250+ | $53.990 |
Price for:Each
Minimum: 1
Multiple: 1
$67.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425185
Newark Part No.82AK1774
In Line Connector AUSB 3.0 A
In Line Connector AUSB 3.0 A
Connector Type AUSB 3.0 A
In Line Connector BUSB 3.0 A
In Line Connector BUSB 3.0 A
Connector Type BUSB 3.0 A
Product Range-
Convert From GenderReceptacle
Convert From Positions4Positions
Convert To GenderReceptacle
Convert To Positions4Positions
Technical Specifications
In Line Connector A
USB 3.0 A
Connector Type A
USB 3.0 A
In Line Connector B
USB 3.0 A
Product Range
-
Convert From Positions
4Positions
Convert To Positions
4Positions
In Line Connector A
USB 3.0 A
In Line Connector B
USB 3.0 A
Connector Type B
USB 3.0 A
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate