Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3045428
Newark Part No.86AK3186
Product RangeCLIPLINE COMBI UPBV
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.430 |
25+ | $8.750 |
50+ | $8.000 |
100+ | $7.510 |
250+ | $7.080 |
500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3045428
Newark Part No.86AK3186
Product RangeCLIPLINE COMBI UPBV
Pitch Spacing5.2mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
Product RangeCLIPLINE COMBI UPBV
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.2mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
500V
SVHC
Lead (25-Jun-2025)
No. of Positions
4Positions
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
CLIPLINE COMBI UPBV
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate