Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.710 |
| 25+ | $43.720 |
| 50+ | $40.610 |
| 100+ | $39.270 |
| 250+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$47.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2305
Newark Part No.99AC2855
Product Range-
Wire Size AWG Min-
Wire Size (AWG)-
Wire Size AWG Max-
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialABS (Acrylonitrile Butadiene Styrene)
Insulator ColourBlack, Red
Terminal Material-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Wire Size (AWG)
-
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Wire Size AWG Min
-
Wire Size AWG Max
-
Stud Size - Metric
M6
Insulator Material
ABS (Acrylonitrile Butadiene Styrene)
Terminal Material
-
Alternatives for 2305
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate