Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.230 |
5+ | $14.470 |
10+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-12-6.
Newark Part No.07AH5094
Product Range3782 Series
Test Connector Type AHook Clip
Grabber Test Lead TypeHook Clip
Test Connector Type B4mm Stackable Banana Plug
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourBlue
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Hook Clip
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Grabber Test Lead Type
Hook Clip
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
305mm
Current Rating
5A
Product Range
3782 Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate