Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT50F0000Y0/AA
Newark Part No.30AK6173
Product RangeGMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $553.660 |
| 10+ | $501.680 |
| 25+ | $488.120 |
| 50+ | $463.260 |
| 100+ | $440.670 |
Price for:Each
Minimum: 1
Multiple: 1
$553.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT50F0000Y0/AA
Newark Part No.30AK6173
Product RangeGMCT Series
Product RangeGMCT Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic GMCT Series Rectangular Female Power Contacts
Connector Body MaterialAluminium Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic GMCT Series Rectangular Female Power Contacts
Locking Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate